| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46999-0718 |
| Color: | Black |
| Series: | 1625 |
| Amperage: | 5 A |
| Connector Type: | Standard .062" |
| Gender: | Plug |
| Number of Contacts: | 9 |
| Number of Rows: | 3 |
| Pitch: | 3.68 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 3.68 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Standard .062" |
| Part Aliases: | 0469990718 1625-9P4-1 |
| Contact Detail: | 3x3 |
| SKU: | MOL46999-0718 |
46999-0718
Specifications
Detailed Description
Enhance connectivity with our Standard .062" Black Plug, crafted for reliability in power applications. Featuring 9 gold-plated contacts in a 3-row configuration, this connector ensures secure and efficient transmission. The nylon construction guarantees durability, while operating temperatures ranging from -40 to 105°C make it suitable for various environments. With a pitch of 3.68mm and polarization for easy mating, it offers seamless integration. RoHS compliant and glow-wire capable, it prioritizes safety. Perfect for power panel installations, its locking mechanism adds stability. Elevate your wiring setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/04/2026 | 518024 - Equipment Transfer, Production Transfer or Rearrangement. PSBU is transferring all Hetero molding ( molds & presses) from Lincoln 3104 to Nogales 3105 over the next 18 months. | Download | |||

