| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46999-0803 |
| Color: | Natural |
| Series: | 2201 - HCS-125 |
| Connector Type: | HCS-125 |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Number of Rows: | 3 |
| Pitch: | 6.6 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Power |
| Panel Mount: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 6.6 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0469990803 |
| SKU: | MOL46999-0803 |
46999-0803
| Heilind Number: | MOL46999-0803 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46999-0803 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
3.18mm Diameter, HCS-125, Pin and Socket Receptacle Housing, 12 Circuits, 3 Row, with Pre-bent Mounting Ears
More >>Specifications
Detailed Description
Enhance your power panel setup with the HCS-125 Natural Receptacle, a high-quality connector designed for seamless performance. With 12 contacts spread across 3 rows, this connector ensures efficient power transmission in your circuit. Crafted from durable nylon, it guarantees longevity and reliability. Featuring a 6.6mm pitch and polarized mating capability, it offers easy and secure installation. RoHS compliant and with a temperature range suitable for various environments, this connector is a dependable choice for your wiring needs. Individually packaged for convenience, it is perfect for both professional and DIY projects. Upgrade your connections with this essential component.

