| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46999-0807 |
| Color: | Natural |
| Series: | 2004 |
| Amperage: | 5 A |
| Connector Type: | Standard .062" |
| Gender: | Receptacle |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Pitch: | 3.68 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 3.68 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Standard .062" |
| Contact Detail: | 2x2 |
| Part Aliases: | 0469990807 2004-R2 |
| SKU: | MOL46999-0807 |
46999-0807
| Heilind Number: | MOL46999-0807 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46999-0807 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, Dual Row, with Pre-bent Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Natural
More >>Specifications
Detailed Description
Easily connect power with our Natural 2004 series receptacle, perfect for various applications. Featuring a standard .062" connector type, it ensures secure and reliable contact. Constructed with durable nylon material, this receptacle is designed for long-lasting use. With four contacts arranged in two rows, it provides ample connectivity options. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. It's polarized for easy mating, and the locking feature adds extra security. ROHS compliant, it meets environmental standards. Ideal for wire-to-wire connections in power circuit applications, this receptacle guarantees high performance. Packaged in a convenient bag, it's ready for use. Elevate your connectivity needs with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/13/2026 | 516859 - Equipment/ Production Transfer. PSBU is transferring all Hetero molding ( molds & presses) from Lincoln 3104 to Nogales 3105 over the next 18 months. There are approximately 450 molds and 18 presses to transfer. To facilitate this, a series of PCNs will be issued covering group of molds (approx 10 to 25 molds per group) which use the same resin. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||

