| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 47018-4001 |
| Color: | Black |
| Series: | 47018 - Serial ATA |
| Amperage: | 1.5 A |
| Connector Type: | Serial ATA |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Pitch: | 1.27 mm |
| Voltage: | 15 V DC |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -35 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.032 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 230 °C |
| Lead Free Process Capability: | REFLOW |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0470184001 |
| SKU: | MOL47018-4001 |
47018-4001
| Heilind Number: | MOL47018-4001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 47018-4001 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
1.27mm Pitch Serial ATA Host Receptacle, Mating Height 5.15mm, 0.76?m Gold (Au) Plating, Light Tin Solder Area, Surface Mount, Right-Angle, Top Mount Type, 22 Circuits, Lead-Free
More >>Specifications
Detailed Description
Enhance your circuit connections with our cutting-edge Serial ATA connector. Featuring a sleek black design and boasting a robust composition of copper alloy and gold plating, this connector ensures reliable signal transmission. With a surface mount termination method and right-angle orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -35 to 85°C, it's suitable for a wide range of applications. With 22 contacts and keying for easy identification, it guarantees secure mating. RoHS compliant and lead-free process capable, it aligns with modern environmental standards. Elevate your PCB connectivity with this high-performance Board to Board connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/03/2025 | 516025 - Packaging Method/Quantity Changing. moving from paper tray to plastic trays | Download | |||
| 06/25/2022 | 511908 - Change Supplier. This notification is to inform you about addition of new Supplier Wote, That impacting the parts as per attached list. For product no impact to fit, form or function. | Download | |||
| 03/24/2015 | GCM 10671338 - New, Modified, Or Replacement Tooling. | Download | |||
| 03/17/2015 | GCM 10669006 - Change Construction Or Material. The purpose of this letter is to inform you that we plan to change Non-HF(PA6T) to HF(LCP) to avoid quality issue, We have done reliability tests and verified no impact, The target date of implementation is 2015/3/17,The parts list as enclosed. | Download | |||

