| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 47018-4002 |
| Color: | Black |
| Series: | 47018 - Serial ATA |
| Amperage: | 1.5 A |
| Connector Type: | Serial ATA |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Pitch: | 1.27 mm |
| Voltage: | 15 V DC |
| Orientation: | Right Angle |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -35 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.032 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 255 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0470184002 |
| SKU: | MOL47018-4002 |
47018-4002
| Heilind Number: | MOL47018-4002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 47018-4002 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
1.27mm Pitch Serial ATA Host Receptacle, Mating Height 5.15mm, 0.38?m Gold (Au) Plating, Light Tin Solder Area, Surface Mount, Right-Angle, Top Mount Type, 22 Circuits, Lead-Free
More >>Specifications
Detailed Description
Experience seamless data connectivity with our Black Serial ATA connector, part of the 47018 series. With a single row of 22 contacts and a right-angle orientation, it ensures efficient signal transmission on your PCB. Crafted from durable Copper Alloy with Gold plating in the mating area, this connector guarantees reliable performance even in demanding conditions. Operating within a wide temperature range from -35 to 85 °C, it is suitable for various applications. Designed for surface mount termination and featuring keying for easy assembly, this connector is UL and CSA certified for quality assurance. RoHS compliant and lead-free process capable, it meets environmental standards without compromising on functionality. Perfect for board-to-board connections, this PCB socket receptacle is a versatile solution for your connectivity needs. Packaged in embossed tape on reel for convenient handling, it is ready for efficient integration into your systems. Trust in its 500 mating cycle durability and secure PCB retention for long-lasting performance. Elevate your connectivity experience with this high-quality connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/03/2025 | 516025 - Packaging Method/Quantity Changing. moving from paper tray to plastic trays | Download | |||
| 06/25/2022 | 511908 - Change Supplier. This notification is to inform you about addition of new Supplier Wote, That impacting the parts as per attached list. For product no impact to fit, form or function. | Download | |||
| 03/24/2015 | GCM 10671338 - New, Modified, Or Replacement Tooling. | Download | |||
| 03/17/2015 | GCM 10669006 - Change Construction Or Material. The purpose of this letter is to inform you that we plan to change Non-HF(PA6T) to HF(LCP) to avoid quality issue, We have done reliability tests and verified no impact, The target date of implementation is 2015/3/17,The parts list as enclosed. | Download | |||

