| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 47019-2002 |
| Color: | Black |
| Pitch: | 2.54 mm |
| Series: | 47019 - Block SIM |
| Voltage: | 15 V DC |
| Material: | High Temperature Thermoplastic |
| Shielded: | No |
| PCB Locator: | No |
| Mating Cycles: | 3000 |
| PCB Retention: | Without |
| Connector Type: | Block SIM |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Termination Method: | Surface Mount |
| Number of Contacts Loaded: | 6 |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Termination Plating: | Gold |
| Duration at Max. Process Temperature (seconds): | 048 |
| Lead Free Process Capability: | REFLOW |
| Contact Mating Area Plating Thickness: | 2.54 mm |
| Contact Termination Plating Thickness: | 2.54 mm |
| Max. Cycles at Max. Process Temperature: | 003 |
| Maximum Solder Process Temperature: | 260 °C |
| Part Aliases: | 47019-2002 0470192002 |
| SKU: | MOL47019-2002.P |
47019-2002
Specifications
Detailed Description
Discover the ultimate solution for seamless SIM card connectivity with this Cut Tape Block Style Connector. Designed for high-performance applications, this connector features a 2.54mm pitch and six gold-plated contacts for reliable data transmission. Crafted from durable thermoplastic, it ensures long-lasting durability, while its lead-free construction aligns with environmental standards. With a housing height of 2.00mm, it offers a compact yet efficient design. Ideal for surface mounting, this connector is perfect for various electronic devices, guaranteeing a minimum of 3000 mating cycles. RoHS compliant and boasting a maximum solder process temperature of 260°C, it's the perfect choice for eco-conscious and quality-driven projects. Elevate your connectivity game with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2023 | 512600 - Obsolete no replacement. Molex Production control team wanted obsolescence below parts, Molex follow up Obsolete notification with affected customers. LTB 6/1/23 | Download | |||
| 07/07/2019 | 506619 - Manufacturing Process Change. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download | |||
| 02/02/2019 | 505575 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

