| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 47053-3000 |
| Series: | 47053 - KK 254 |
| Amperage: | 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Copper |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0470533000 |
| SKU: | MOL47053-3000 |
47053-3000
| Heilind Number: | MOL47053-3000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 47053-3000 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board connections with our KK 254 Vertical Header, featuring a convenient Friction Lock mechanism for secure attachment. This component, part of the 47053 series, boasts 4 circuits and a straight body orientation, making it ideal for various applications. With a pitch of 2.54 mm and through-hole termination method, it ensures reliable performance. The 4 A amperage and 500 V voltage rating guarantee efficient power transmission, while the copper alloy contact material and tin plating offer durability. UL agency certified and RoHS compliant, this header meets industry standards for quality and environmental responsibility. Perfect for wire-to-board connections, it's a must-have for your PCB assembly projects.

