| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 47080-4005 |
| Series: | 47080 |
| Amperage: | 1.5 A |
| Number of Rows: | 1 |
| Body Orientation: | Right Angle |
| Pitch: | 1.27 mm |
| SKU: | MOL47080-4005.P |
47080-4005
Specifications
Detailed Description
Experience seamless connectivity with our Cut Tape 1.27mm Pitch Serial ATA Shrouded Signal Plug. Designed for Surface Mount installation, this connector features 7 Circuits with a Peg and Locking Latch mechanism for secure attachment. Its sleek Black color adds a professional touch to any assembly. With a Right Angle body orientation and RoHS compliance, this component ensures both performance and environmental responsibility in your PCB designs. Perfect for applications requiring a 1.5A amperage, this connector is a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/18/2024 | 515280 - Packaging Method/Quantity Changing. Parts listed will undergo changes for packaging size/ packaging specification change. No changes will be made to product as part of this change. | Download | |||
| 12/31/2022 | 512490 - Change to Product. This notification is to inform you about "Product remove Mylar" changes that are being made to the part(s) as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. | Download | |||
| 04/01/2015 | GCM 10670203 - Change Construction Or Material. The purpose of this letter is to inform you that we plan to change PA6T to LCP to avoid HSG blister quality issue, We have done reliability tests and verified no impact, The target date of implementation is 2015/4/1,The parts list as enclosed. | Download | |||

