| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 47151-1071 |
| Color: | Black |
| Series: | 47151 - HDMI |
| Amperage: | .5 A |
| Connector Type: | HDMI |
| Gender: | Female |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 40 V DC |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Keying: | Yes |
| Component Type: | Receptacle |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 19 |
| Panel Mount: | Without |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | .5 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | Yes |
| Waterproof Dustproof: | No |
| Part Aliases: | 0471511071 |
| SKU: | MOL47151-1071 |
47151-1071
| Heilind Number: | MOL47151-1071 |
| Manufacturer: | Molex |
| Manufacturer Number: | 47151-1071 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
0.50mm Pitch HDMI Receptacle, Right Angle, Front Solder Tab Length 1.80mm, Contact 25
More >>Specifications
Detailed Description
Elevate your audio and video connectivity with our HDMI receptacle in sleek black. Designed for optimal performance, this component features gold-plated contacts for efficient signal transmission. With a right-angle orientation and surface mount termination, it offers flexibility in installation. Its durable construction, operating temperature range of -20 to 85 °C, and RoHS compliance ensure reliability and environmental responsibility. Perfect for professional audio, video, and broadcast setups, this HDMI receptacle is a must-have for seamless connectivity in any project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/10/2020 | 507721 - Discontinuance. Last Time Buy: June 10, 2020 | Download | |||
| 12/20/2017 | 502991 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download | |||
| 09/03/2017 | 502059 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 02/28/2017 | 501362 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 01/01/2016 | GCM 10692749 - Supplier Change. The purpose if this letter is to inform you that Molex CD resin supplier will change production site from Malaysia &Taiwan to Nantong, China due to supplier strategic consolidate. | Download | |||

