| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 47155-4001 |
| Color: | Black |
| Series: | 47155 - Serial ATA |
| Amperage: | 1.5 A |
| Connector Type: | Serial ATA |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 1.27 mm |
| Voltage: | 15 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.1 mm |
| Operating Temperature Range: | -35 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 255 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | Yes |
| Shroud Type: | Fully |
| Part Aliases: | 0471554001 |
| SKU: | MOL47155-4001 |
47155-4001
| Heilind Number: | MOL47155-4001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 47155-4001 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this high-speed vertical DIP solder tail connector, designed for Serial ATA applications. Featuring a sleek black finish, it boasts a durable construction with brass contacts plated in gold for optimal performance. With a pitch of 1.27mm and 7 contacts in a single row, it ensures efficient data transfer in various electronic devices. Its through-hole termination method and 2.1mm tail length offer secure and stable installation on PCBs. Operating within a wide temperature range of -35 to 85°C, it guarantees reliability in diverse environments. RoHS compliant and lead-free process capable, this connector is not only high-performing but also environmentally friendly. Perfect for Board to Board and Wire to Board connections, it's a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-28-4020 | KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/24/2015 | GCM 10671338 - New, Modified, Or Replacement Tooling. | Download | |||


