| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 47272-0024 |
| Color: | Black |
| Series: | 47272 - DisplayPort |
| Amperage: | .5 A |
| Connector Type: | DisplayPort |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 40 V AC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Keying: | Yes |
| Component Type: | Receptacle |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 20 |
| Panel Mount: | Without |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 250 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Termination Pitch: | .5 mm |
| Lock to Mating Part: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0472720024 |
| SKU: | MOL47272-0024 |
47272-0024
| Heilind Number: | MOL47272-0024 |
| Manufacturer: | Molex |
| Manufacturer Number: | 47272-0024 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your audio and video connectivity with our high-performance DisplayPort receptacle in sleek black. Featuring a right-angle orientation and surface mount termination, this connector offers seamless integration into your electronic devices. With 20 gold-plated contacts and a durable thermoplastic construction, it ensures reliable signal transmission and longevity. UL-certified and RoHS-compliant, it meets the highest industry standards for safety and environmental responsibility. Whether for home entertainment systems or professional broadcast setups, this component guarantees optimal performance. Upgrade your setup with confidence and experience superior connectivity like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/25/2022 | 511861 - Change Supplier. This notification is to inform you about addition of new Supplier WOTE, That impacting the parts as per attached list. For product no impact to fit, form or function. | Download | |||
| 08/04/2016 | 500541 - Packaging Method/Quantity Changing. | Download | |||

