| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 47309-2651 |
| Color: | Black |
| Series: | 47309 - microSD Card |
| Amperage: | .5 A |
| Connector Type: | microSD Card |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.1 mm |
| Voltage: | 5 V DC |
| Material: | High Temperature Thermoplastic |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 10000 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating: | Gold |
| Maximum Solder Process Temperature: | 255 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Termination Pitch: | 1.1 mm |
| Card Detection Switch: | Open |
| Card Entry Location: | Front |
| Part Aliases: | 0473092651 |
| SKU: | MOL47309-2651 |
47309-2651
| Heilind Number: | MOL47309-2651 |
| Manufacturer: | Molex |
| Manufacturer Number: | 47309-2651 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
1.10mm Pitch microSD Card Header with Detect Switch, Height 2.65mm, Lead-Free, Gold (Au) Plated 0.762
More >>Specifications
Detailed Description
Enhance your device's storage capabilities with our cutting-edge microSD Card Connector. Crafted from durable materials like Thermoplastic and Stainless Steel, this black connector ensures reliable performance in a wide operating temperature range from -40 to 85 °C. With a low amperage of .5 A and a voltage of 5 V DC, it's perfect for various applications. Featuring gold-plated contacts for optimal conductivity and a shielded design for added protection, this connector guarantees longevity. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Trust in our high-quality connector for seamless integration in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/03/2025 | 515293 - Packaging method/qty Changing. This notification is to inform you about part(s) listed will undergo changes for packaging size/ packaging specification change. No changes will be made to product as part of this change. | Download | |||
| 11/20/2023 | 513631 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will affect the Fit, Form, Function, or appearance of the parts. Or it may result in a change to the specification or raw material. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 01/01/2016 | GCM 10692749 - Supplier Change. The purpose if this letter is to inform you that Molex CD resin supplier will change production site from Malaysia &Taiwan to Nantong, China due to supplier strategic consolidate. | Download | |||

