| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 47346-1001 |
| Color: | Black |
| Series: | 47346 - Micro-USB |
| Amperage: | 1.8 A, 1 A |
| Connector Type: | Micro-USB |
| Gender: | Female |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -30 °C |
| Body Orientation: | Right Angle |
| Pitch: | .65 mm |
| Voltage: | 30 V AC/DC |
| Shield Type: | Full Shield |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Keying: | Yes |
| USB Type: | B |
| Component Type: | Receptacle |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -30 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 10000 |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to Mate: | Yes |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Gold |
| Maximum Solder Process Temperature: | 255 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .65 mm |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0473461001 |
| SKU: | MOL47346-1001 |
47346-1001
| Heilind Number: | MOL47346-1001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 47346-1001 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this Micro-USB B Receptacle, designed for seamless integration in electronic devices. Featuring a sleek black finish and a bottom mount, surface mount configuration, this lead-free receptacle ensures reliable performance. With a high temperature thermoplastic construction and full shield for durability, it offers 1A/1.8A of amperage and 30V of voltage, making it suitable for various applications. The right angle body orientation and 5 gold-plated contacts guarantee secure and efficient connections, while its RoHS compliance underscores its environmental responsibility. Perfect for audio, video, and broadcast equipment, this USB connector is a versatile and essential component for modern technology.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2014 | GCM 10621765 - Supplier Change. | Download | |||

