| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 47388-2001 |
| Color: | Black |
| Series: | 47388 - mini-SIM |
| Amperage: | .5 A |
| Connector Type: | mini-SIM |
| Number of Contacts: | 6 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Voltage: | 5 V |
| Material: | High Temperature Thermoplastic |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating Thickness: | 2.54 mm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 5000 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.54 mm |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 255 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Card Detection Switch: | No |
| Part Aliases: | 0473882001 |
| SKU: | MOL47388-2001 |
47388-2001
| Heilind Number: | MOL47388-2001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 47388-2001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2.54mm Pitch SIM Card Connector, Hinged Style, 6 Circuits, Surface Mount, with PCB Retention Solder Tabs, with Cover Shell, Housing Height 1.90mm, with 4 Dimples, Lead-Free
More >>Specifications
Detailed Description
Enhance your electronic devices with our sleek Black mini-SIM connector, perfect for reliable data transmission. Crafted with durable materials like stainless steel and high-temperature thermoplastic, this connector ensures longevity even in harsh environments, with a wide operating temperature range of -40 to 85°C. Its surface mount termination method and copper alloy contacts guarantee secure and efficient connections, while the shielded design provides added protection. RoHS compliant and lead-free process capable, this connector is not only high-performing but also environmentally friendly. Ideal for memory card applications, it's a must-have component for any tech enthusiast.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/03/2025 | 515293 - Packaging method/qty Changing. This notification is to inform you about part(s) listed will undergo changes for packaging size/ packaging specification change. No changes will be made to product as part of this change. | Download | |||
| 12/20/2022 | 512440 - Manufacturing Process Change. This notification is to inform you about manufacturing process change for metal shell assembly from manual assembly to automatic assembly the part/s listed in this notice is changing. No changes will be made to product as part of this change. | Download | |||
| 03/10/2016 | GCM 10712828 - Manufacturing Process Change. The purpose of this letter is to inform you that we plan to develope new auto machine because old auto machine aged and the production efficiency is so low, Verify impact of the change is confirmed as no effect. | Download | |||

