47491-0001

Heilind Number:MOL47491-0001
Manufacturer:Molex
Manufacturer Number:47491-0001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Micro-USB B Receptacle, Mid-Mount, Matte Tin Plated Shell, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 47491-0001
Color:Black
Series:47491 - USB 2.0
Amperage:1.8 A, 1 A
Connector Type:USB
Gender:Female
Number of Contacts:5
Number of Rows:1
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-30 °C
Body Orientation:Right Angle
Pitch:.65 mm
Voltage:30 V AC/DC
Shield Type:Full Shield
Material:High Temperature Thermoplastic
Number of Ports:1
Orientation:Right Angle
Keying:Yes
USB Type:Micro-B
Component Type:Receptacle
Packaging:Embossed Tape on Reel
Operating Temperature Range:-30 - 85 °C
Contact Mating Area Plating:Gold
Ground to Panel / PCB:Yes
Number of Contacts Loaded:5
Mating Cycles:10000
Shielded:Yes
PCB Retention:Without
Polarized to Mate:Yes
Contact Termination Plating:Gold
Maximum Solder Process Temperature:245 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:001
Termination Pitch:.65 mm
Lock to Mating Part:No
Surface Mount Compatible:No
Waterproof Dustproof:No
Part Aliases:0474910001
SKU:MOL47491-0001

Detailed Description

Enhance connectivity with this high-quality Micro-USB B Receptacle, designed for seamless integration in electronic devices. Featuring a right angle body orientation and a matte tin plated shell, it ensures durability and reliability in various applications. The lead-free construction and Gold contact mating area plating offer optimal performance while meeting RoHS compliance standards. With a maximum operating temperature of 85°C and a minimum of -30°C, it guarantees functionality in diverse environmental conditions. The compact design, with a pitch of .65mm, is ideal for space-constrained installations. This USB 2.0 connector, with a 1A/1.8A amperage rating and 30V AC/DC voltage, provides efficient power transmission. Suitable for audio, video, and broadcast equipment, it offers five contacts in a single row configuration, ensuring seamless data transfer. With a mating cycle of 10,000 and shielded construction, it's built for long-lasting performance. Whether for industrial or consumer electronics, this Micro-USB B Receptacle is a versatile solution for your connectivity needs.