| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 47553-2001 |
| Series: | 47553 - mini-SIM |
| Amperage: | .5 A |
| Connector Type: | mini-SIM |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Voltage: | 50 VDC |
| Material: | High Temperature Thermoplastic |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 2.54 mm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 2500 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.27 mm |
| Contact Termination Plating: | Gold |
| Maximum Solder Process Temperature: | 250 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Card Detection Switch: | Open |
| Card Entry Location: | Front |
| Part Aliases: | 0475532001 |
| SKU: | MOL47553-2001 |
47553-2001
Specifications
Detailed Description
Elevate your connectivity with our mini-SIM connector, a crucial component designed for seamless integration in electronic devices. Featuring a durable construction with high temperature thermoplastic and stainless steel shell, this connector ensures reliable performance even in demanding environments. With a surface mount termination method and gold-plated copper alloy contacts, it guarantees secure and efficient connections for your mini-SIM cards. Operating within a wide temperature range from -40°C to 85°C, it's suitable for various applications. RoHS compliant and lead-free process capable, it aligns with modern standards for environmental responsibility. Perfect for memory sockets and UIM card connectors, this component is a must-have for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/03/2025 | 515293 - Packaging method/qty Changing. This notification is to inform you about part(s) listed will undergo changes for packaging size/ packaging specification change. No changes will be made to product as part of this change. | Download | |||
| 04/30/2023 | 513394 - Retraction modification of PCN 512019. this pcn is to make some modifications to the previous pcn 512019 because of resource and strategy adjustment molex decides to suspend alternative material study/qualification on some products during this PCN | Download | |||
| 07/14/2022 | 512019 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. | Download | |||
| 03/16/2022 | 511324 - Change supplier. Add Alternative resin Materials "WOTE LCP KD130i" Change reason is due to existing resin supplier polyplastics capacity constraint issue. we must qualify local LCP supplier WOTE to avoid production line down. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 06/30/2016 | GCM 10739344 - Change In Packaging Specifications. The purpose of this letter is to inform you that we will improve the packing method for nylon plastic bag. it includes: for SIM/TF series: Add vacuum packing bag and suggestion label on the bag, and also add desiccant into the bag. for SATA series: change the packing bag to MBB. This change is to prevent the HSG blister risk to improve the quality performance. | Download | |||
| 06/10/2016 | GCM 10732806 - Change In Test / Inspection Methods. Molex Chengdu plan to do the process change on 47533 series manual assembly line. We will use auto CCD inspection and packaging station to replace current 3 manual stations(Manual CCD inspection 6pin contact height/Gauge check coplanarity/Manual FG packaging machine). All validation is in process and we are expecting to complete the changeover action in the 2016/5/10. This will improve our product's quality performance. | Download | |||

