47589-0001

Heilind Number:MOL47589-0001.P
Manufacturer:Molex
Manufacturer Number:47589-0001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - Micro-USB AB Receptacle, Bottom Mount, Surface Mount, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 47589-0001
Series:47589
Gender:Female
Termination Method:Surface Mount
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-30 °C
Body Orientation:Right Angle
Number of Ports:1
SKU:MOL47589-0001.P

Detailed Description

Enhance your electronic devices with our Micro-USB AB Receptacle, designed for seamless connectivity. This Bottom Mount receptacle, featuring a Surface Mount termination method, offers easy integration onto your PCB. Crafted with Lead-Free materials, it ensures compliance with environmental standards. With a durable Copper Alloy contact material, it guarantees reliable performance. Its Right Angle body orientation allows for convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -30°C to 85°C, this USB connector is suitable for a variety of applications. With RoHS compliance, you can trust in its eco-friendly design. Upgrade your device's connectivity with this essential component.