| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 47590-0001 |
| Color: | Black |
| Series: | 47590 - USB 2.0 |
| Amperage: | 1.8 A, 1 A |
| Connector Type: | USB |
| Gender: | Female |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -30 °C |
| Body Orientation: | Right Angle |
| Pitch: | .65 mm |
| Voltage: | 30 V AC/DC |
| Shield Type: | Full Shield |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Keying: | Yes |
| USB Type: | Micro-AB |
| Component Type: | Receptacle |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -30 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 10000 |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to Mate: | Yes |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Gold |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .65 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0475900001 NT501-5520 |
| SKU: | MOL47590-0001 |
47590-0001
| Heilind Number: | MOL47590-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 47590-0001 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our Micro-USB AB Receptacle, designed for seamless integration with your devices. This female connector, featuring a right-angle, top-mount orientation, offers convenient surface-mount installation. Crafted with lead-free materials and high-quality copper alloy contacts, it ensures reliable performance, with a maximum amperage of 1.8 A. Compliant with RoHS standards, this USB 2.0 component guarantees environmental responsibility. Its durable construction, with full shielding and gold-plated contact mating areas, withstands up to 10,000 mating cycles. Operating efficiently in a wide temperature range from -30 to 85 °C, it's suitable for various applications in audio, video, and broadcast systems. Upgrade your connectivity solutions with this versatile and high-performance USB receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/08/2015 | GCM 10688287 - Change In Packaging Specifications. | Download | |||

