47590-0001

Heilind Number:MOL47590-0001.P
Manufacturer:Molex
Manufacturer Number:47590-0001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - Micro-USB AB Receptacle, Right-Angle, Top Mount, Surface Mount, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 47590-0001
Series:47590
Gender:Female
Termination Method:Surface Mount
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-30 °C
Body Orientation:Right Angle
Number of Ports:1
SKU:MOL47590-0001.P

Detailed Description

Easily connect your devices with this Micro-USB AB Receptacle, offering convenient right-angle, top-mount installation for seamless integration. Designed for surface mount applications, this lead-free connector ensures reliable performance. Crafted with copper alloy contacts, it guarantees high conductivity. With a wide operating temperature range from -30°C to 85°C, it's suitable for various environments. RoHS compliant, this female connector is environmentally friendly. Perfect for IO and USB connectivity, it's a versatile choice for your projects.