| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 47590-1001 |
| Color: | Gray |
| Series: | 47590 - USB 2.0 |
| Amperage: | 1.8 A, 1 A |
| Connector Type: | USB |
| Gender: | Female |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -30 °C |
| Body Orientation: | Right Angle |
| Pitch: | .65 mm |
| Voltage: | 30 V AC/DC |
| Shield Type: | Full Shield |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Keying: | Yes |
| USB Type: | Micro-AB |
| Component Type: | Receptacle |
| Operating Temperature Range: | -30 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 10000 |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to Mate: | Yes |
| Contact Termination Plating: | Gold |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .65 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0475901001 |
| SKU: | MOL47590-1001 |
47590-1001
Specifications
Detailed Description
Enhance your connectivity with our Micro-USB AB Receptacle. Designed for seamless integration, this female connector features a right-angle, top-mount configuration for easy installation. With a surface-mount termination method and lead-free composition, it ensures reliable performance while meeting environmental standards. The gray color and compact size complement any setup, making it ideal for various applications. Boasting USB 2.0 compatibility, it supports fast data transfer speeds. Its durable construction, with a high-temperature thermoplastic body and gold-plated contacts, guarantees longevity even in demanding environments. Trust in its quality for uninterrupted connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/08/2015 | GCM 10688287 - Change In Packaging Specifications. | Download | |||

