| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 47603-0001 |
| Pitch: | 1.27 mm |
| Series: | 47603 - mini-SIM |
| Voltage: | 50 VDC |
| Amperage: | .5 A |
| Material: | High Temperature Thermoplastic |
| Shielded: | Yes |
| PCB Locator: | No |
| Mating Cycles: | 5000 |
| PCB Retention: | Yes |
| Connector Type: | mini-SIM |
| Shell Material: | Stainless Steel |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Termination Method: | Surface Mount |
| Card Entry Location: | Front |
| Card Detection Switch: | Closed |
| Number of Contacts Loaded: | 8 |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Termination Plating: | Gold |
| Operating Temperature Range: | -20 - 70 °C |
| Duration at Max. Process Temperature (seconds): | 003 |
| Lead Free Process Capability: | REFLOW |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -20 °C |
| Contact Mating Area Plating Thickness: | 1.27 mm |
| Contact Termination Plating Thickness: | 1.27 mm |
| Max. Cycles at Max. Process Temperature: | 002 |
| Maximum Solder Process Temperature: | 250 °C |
| SKU: | MOL47603-0001 |
47603-0001
Specifications
Detailed Description
Introducing our Mini-SIM Connector, part of the 47603 series. Designed for efficient surface mount installation, this connector features a durable thermoplastic housing and copper alloy contacts with gold plating for reliable connectivity. With a maximum operating temperature of 70°C and a voltage rating of 50V DC, it ensures performance in a wide range of applications. The high-temperature thermoplastic shell and stainless steel construction offer durability, while RoHS compliance guarantees environmental responsibility. Suitable for Memory Card applications, this connector is a versatile and dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | 515981 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||
| 01/03/2025 | 515293 - Packaging method/qty Changing. This notification is to inform you about part(s) listed will undergo changes for packaging size/ packaging specification change. No changes will be made to product as part of this change. | Download | |||
| 06/30/2016 | GCM 10739344 - Change In Packaging Specifications. The purpose of this letter is to inform you that we will improve the packing method for nylon plastic bag. it includes: for SIM/TF series: Add vacuum packing bag and suggestion label on the bag, and also add desiccant into the bag. for SATA series: change the packing bag to MBB. This change is to prevent the HSG blister risk to improve the quality performance. | Download | |||

