47634-1002

Heilind Number:MOL47634-1002
Manufacturer:Molex
Manufacturer Number:47634-1002
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Crimp Terminal for Slimline Serial ATA Power Cable Receptacle, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 47634-1002
Series:47634 - Serial ATA - Slimline Serial ATA
Amperage:1.5 A
Connector Type:Serial ATA, Slimline Serial ATA
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Voltage:15 V DC
Packaging:Reel
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Mating Cycles:50
Contact Termination Plating Thickness:1.905 µm
Wire Size:18 AWG, 20 AWG, 22 AWG, 24 AWG, 2 - 3.79 mm²
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Wire Insulation Diameter:2.2 - 1.6 mm
Material Flammability Standard:94V-0
Part Aliases:0476341002
SKU:MOL47634-1002

Detailed Description

Enhance your connectivity with our Slimline Serial ATA Female Connector, designed for seamless integration in high-performance systems. With a durable construction and high-quality materials, this connector ensures reliable power transmission, ideal for demanding applications. Featuring a crimp or compression termination method and gold-plated contact mating areas, it guarantees secure and efficient signal transfer over 50 mating cycles. Compliant with RoHS standards, it meets environmental regulations while offering easy installation with wire sizes ranging from 24 AWG to 18 AWG. Trust in its UL and CSA agency certifications for added peace of mind. Upgrade your setup with this essential component, perfect for wire-to-board connections in a wide range of devices.