47634-2000

Heilind Number:MOL47634-2000
Manufacturer:Molex
Manufacturer Number:47634-2000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch Crimp Housing for Slimline Serial ATA Power Cable Receptacle, 4 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 47634-2000
Color:Black
Series:47634 - Serial ATA - Slimline Serial ATA
Connector Type:Serial ATA, Slimline Serial ATA
Gender:Receptacle
Number of Contacts:4
Number of Rows:1
Pitch:1 mm
Number of Ports:1
Keying:Yes
Polarized to Mate:Yes
Termination Pitch:1 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0476342000
Contact Detail:2 sets terminal per housing
SKU:MOL47634-2000

Detailed Description

Enhance your system connectivity with this sleek and efficient Black Slimline Serial ATA Connector. Designed for seamless integration, this receptacle features a Serial ATA interface with 4 contacts in a single row. With a slim 1mm pitch, it ensures a secure and stable connection. The connector is polarized for easy mating, and complies with RoHS standards for environmental safety. Perfect for various applications, from data storage to multimedia devices, this connector guarantees reliable performance. Upgrade your setup with this essential component.