| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 47639-3100 |
| Color: | Black |
| Series: | 47639 - Serial ATA - Slimline Serial ATA |
| Amperage: | 1.5 A |
| Connector Type: | Serial ATA, Slimline Serial ATA |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Termination Method: | Screw or Lug |
| Contact Material: | Copper Alloy |
| Pitch: | 1.27 mm, 1 mm |
| Voltage: | 15 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 13 |
| Mating Cycles: | 500 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel |
| Termination Pitch: | 1.27 mm, 1 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0476393100 |
| SKU: | MOL47639-3100 |
47639-3100
| Heilind Number: | MOL47639-3100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 47639-3100 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.00mm, 1.27mm Pitch Removable Interposer for Dual-Piece Slimline Serial ATA Connector Assembly, Vertical, SMT, 0.38µm Gold (Au) Plating, Lead-Free
More >>Specifications
Detailed Description
Experience seamless connectivity with our Black Slimline Serial ATA connector. Designed for high performance, this vertical orientation connector features 13 gold-plated contacts for reliable signal transmission. With a voltage rating of 15 V DC and operating temperature range, it ensures optimal functionality in various environments. The rugged construction, made of high-temperature thermoplastic and copper alloy, guarantees durability. With screw or lug termination method and polarized design for easy installation, it's ideal for PCB applications. UL and CSA agency certifications ensure quality and compliance, making it a dependable choice for your connectivity needs.

