| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 47639-3200 |
| Color: | Black |
| Series: | 47639 - Serial ATA - Slimline Serial ATA |
| Amperage: | 1.5 A |
| Connector Type: | Serial ATA, Slimline Serial ATA |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Termination Method: | Screw or Lug |
| Contact Material: | Copper Alloy |
| Pitch: | 1.27 mm, 1 mm |
| Voltage: | 15 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 13 |
| Mating Cycles: | 500 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel |
| Termination Pitch: | 1.27 mm, 1 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0476393200 |
| SKU: | MOL47639-3200 |
47639-3200
| Heilind Number: | MOL47639-3200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 47639-3200 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
1.00mm, 1.27mm Pitch Removable Interposer for Dual-Piece Slimline Serial ATA Connector Assembly, Vertical, SMT, 0.76µm Gold (Au) Plating, Lead-Free
More >>Specifications
Detailed Description
Elevate your connectivity with this sleek and reliable Serial ATA Slimline connector. Designed for seamless integration in your setup, it features a vertical orientation with 13 copper alloy contacts for efficient signal transmission. With high temperature thermoplastic construction and gold plating, it ensures durability and consistent performance. UL and CSA certified, it meets stringent safety standards for peace of mind. Perfect for PCB applications, this connector is a must-have for any tech enthusiast or professional. Upgrade your setup with this essential component and experience enhanced connectivity like never before.

