47642-1001

Heilind Number:MOL47642-1001
Manufacturer:Molex
Manufacturer Number:47642-1001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Micro-USB B Receptacle, Mid-Mount, with Through Hole Solder Tab, Gold (Au) Flash Plating, without Mylar, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 47642-1001
Color:Black
Series:47642 - USB 2.0
Amperage:1.8 A, 1 A
Connector Type:USB
Gender:Female
Number of Contacts:5
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-30 °C
Body Orientation:Right Angle
Pitch:.65 mm
Voltage:30 V AC/DC
Shield Type:Full Shield
Material:High Temperature Thermoplastic
Number of Ports:1
Orientation:Right Angle
Keying:Yes
USB Type:Micro-B
Component Type:Receptacle
Operating Temperature Range:-30 - 85 °C
Contact Mating Area Plating:Gold
Ground to Panel / PCB:Yes
Number of Contacts Loaded:5
Mating Cycles:10000
Shielded:Yes
PCB Retention:Without
Polarized to Mate:Yes
Contact Termination Plating:Gold
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:.65 mm
Lock to Mating Part:No
Surface Mount Compatible:No
Waterproof Dustproof:No
Material Flammability Standard:94V-0
Part Aliases:0476421001
SKU:MOL47642-1001

Detailed Description

Enhance connectivity with this Micro-USB B Receptacle, featuring a convenient Mid-Mount design and Through Hole Solder Tab for secure attachment. Boasting Gold (Au) Flash Plating for optimal conductivity, this female connector is essential for USB 2.0 applications, offering 5 contacts and a 1A/1.8A amperage rating. Crafted with durable materials and meeting RoHS compliance, it ensures reliable performance in a wide temperature range from -30 to 85°C. Designed for efficiency and longevity, this component is perfect for audio, video, and broadcast setups, with a right-angle orientation and full shield for added protection. Trust in its quality for up to 10,000 mating cycles, making it a valuable asset for your electronic projects.