47654-0001

Heilind Number:MOL47654-0001
Manufacturer:Molex
Manufacturer Number:47654-0001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Micro-USB AB Receptacle Sink Type, Mid-Mount, Surface Mount, with Extended Solder Tabs, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 47654-0001
Color:Black
Series:47654 - USB 2.0
Amperage:1.8 A, 1 A
Connector Type:USB
Gender:Female
Number of Contacts:5
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-30 °C
Body Orientation:Right Angle
Pitch:.65 mm
Voltage:30 V AC/DC
Shield Type:Full Shield
Material:High Temperature Thermoplastic
Number of Ports:1
Orientation:Right Angle
Keying:Yes
USB Type:Micro-AB
Component Type:Receptacle
Packaging:Embossed Tape on Reel
Operating Temperature Range:-30 - 85 °C
Contact Mating Area Plating:Gold
Ground to Panel / PCB:Yes
Number of Contacts Loaded:5
Mating Cycles:10000
Shielded:Yes
PCB Retention:Without
Polarized to Mate:Yes
UL Agency Certification:E107635
Contact Termination Plating:Gold
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:.65 mm
Lock to Mating Part:No
Surface Mount Compatible:Yes
Waterproof Dustproof:No
Material Flammability Standard:94V-0
Part Aliases:0476540001
SKU:MOL47654-0001

Detailed Description

Discover a versatile Micro-USB AB Receptacle Sink, perfect for your connectivity needs. Featuring a sleek black design and a right-angle body orientation, this surface-mount component with extended solder tabs offers easy installation. With a durable construction of high-temperature thermoplastic and full shield protection, it ensures reliable performance in various environments. Meeting RoHS compliance standards, it is also environmentally friendly. Suitable for USB 2.0 applications, this female connector boasts 5 contacts, gold plating, and a maximum amperage of 1.8 A, making it ideal for audio, video, and broadcast setups. Upgrade your connectivity solutions with this innovative and efficient USB component.