| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 47732-0361 |
| Color: | Black |
| Series: | 47732 - CMC |
| Amperage: | 6 A |
| Connector Type: | CMC |
| Number of Contacts: | 36 |
| Number of Rows: | 3 |
| Termination Method: | Solder or Weld |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | 2.5 mm, 3.5 mm, 3.7 mm |
| Voltage: | 14 V DC |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | Yes |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 36 |
| Mating Cycles: | 20 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | SMC and Wave |
| Termination Pitch: | 2.5 mm, 3.5 mm, 3.7 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | Yes |
| Shroud Type: | Closed Ends |
| Product Name: | CMC |
| Part Aliases: | 0477320361 |
| SKU: | MOL47732-0361 |
47732-0361
Specifications
Detailed Description
Enhance your PCB connectivity with our CMC 47732-0361 model, featuring a sleek black design and a robust construction. This connector boasts a high amperage of 6A, making it ideal for various applications. With 36 contacts spread across 3 rows, it ensures efficient signal transmission. The solder or weld termination method guarantees secure and reliable connections, while the copper alloy contact material enhances conductivity. Its right-angle body orientation and multiple pitch options offer versatility in installation. Operating at a voltage of 14V DC and with a wide temperature range of -40 to 105°C, it's suitable for diverse environments. RoHS compliant and constructed with durable materials, this CMC connector is a reliable choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/09/2023 | 513856 - Packaging Method/Quantity Changing. In order to distinguish the direction of the tray, the tray is chamfered in one corner and added with ribs around it. The inner size for products do not change. | Download | |||
| 01/29/2023 | 512573 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing | Download | |||
| 01/01/2023 | 512325 - Packaging method/qty changing. The purpose of this notice is to inform you that we will change the packaging accessories from foam paper to EPE foam, the carton size will be reduced, and Du and MLQ will remain unchanged. As part of this change, no change will be made to the product. | Download | |||
| 07/19/2022 | 511897 - Capacity change or tool replacement . The purpose of this letter is to inform you that is expediting capacity component tooling to increase output,this will imply a new housing copy mold and an upgrade of the assembly line in order to increase its output by integrating additional equipment and devises. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||

