| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 47745-0200 |
| Color: | Black |
| Series: | 47745 - CMC |
| Amperage: | 12 A, 21 A, 2.5 A |
| Connector Type: | CMC |
| Number of Contacts: | 28 |
| Number of Rows: | 4 |
| Termination Method: | Solder or Weld |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.5 mm, 3.5 mm, 3.7 mm |
| Voltage: | 14 V DC |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 28 |
| Mating Cycles: | 20 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | Yes |
| Shroud Type: | Closed Ends |
| Part Aliases: | 0477450200 |
| SKU: | MOL47745-0200 |
47745-0200
Specifications
Detailed Description
Elevate your electronic connections with our CMC series Right Angle Connector. Designed for optimal performance, this black connector boasts a durable polyester body and brass contact material, ensuring longevity and reliability. With 28 contacts, arranged in four rows, and a pitch range of 2.5mm to 3.7mm, it offers versatility for various applications. Suitable for 12A, 21A, and 2.5A amperages at 14V DC, it guarantees efficient power transmission. The solder or weld termination method, along with PCB locator and retention features, simplifies installation. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Ideal for PCB integration, this connector is a must-have for demanding industrial environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2022 | 512404 - Capacity change or tool replacement. The purpose of this letter is to inform you that CMC header 28way series are being fabricated to increase capacity in order to support increased demand. There will be no changes to part design and no impact to inventory use or disposition. | Download | |||
| 03/31/2022 | 511427 - Change Supplier. being proactive and save customers from unavoidable lines down molex is putting ina place a plan to add metal additional suppliers on Alloy c260 used on headers listed in the impact analysis list | Download | |||
| 02/20/2022 | 511262 - Change Supplier. Molex as the rest of the world is suffering metals unavailability and long lead time when available. main causes are metails shortages dur to a combination of factors (pandemic, flood, market trent, capacity issues, etc..) being proactive and save customers from unavoidable line downs, molex is putting in place a plan to add metal additional suppliers on Alloy C260 used on headers listed in the impact analysis list. | Download | |||
| 01/31/2022 | 511424 - Retraction of PCN 511262. Retraction of PCN 511262 initiated from our side (change supplier) since the scope for PCN 511262 was incorrect we are cancelling this PCN and we will be issuing a new PCN with the revised scope. | Download | |||

