| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 47745-0400 |
| Part Aliases: | 0477450400 |
| SKU: | MOL47745-0400 |
47745-0400
| Heilind Number: | MOL47745-0400 |
| Manufacturer: | Molex |
| Manufacturer Number: | 47745-0400 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
CMC 28W R/A HEADER CODING BLAC CMC HDR RA 28 CKT
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2022 | 512404 - Capacity change or tool replacement. The purpose of this letter is to inform you that CMC header 28way series are being fabricated to increase capacity in order to support increased demand. There will be no changes to part design and no impact to inventory use or disposition. | Download | |||

