48037-2200

Heilind Number:MOL48037-2200.P
Manufacturer:Molex
Manufacturer Number:48037-2200
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - Universal Serial Bus (USB) Shielded I/O Plug, Type A, Right-Angle, Surface Mount, Straight Tab 3.80mm, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 48037-2200
Series:48037
Amperage:1.5 A
Gender:Male
Mount Type:Panel Mount
Termination Method:Surface Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-20 °C
Body Orientation:Right Angle
Number of Ports:1
SKU:MOL48037-2200.P

Detailed Description

Enhance your connectivity with our Universal Serial Bus (USB) Shielded I/O Plug. Designed for seamless integration, this Type A plug features a convenient right-angle, surface mount configuration with straight tab 3.80mm spacing. With a high amperage rating of 1.5 A, it ensures reliable power transmission. This male connector is ideal for panel mount applications, offering easy installation. Operating efficiently in a wide temperature range from -20 °C to 85 °C, it guarantees optimal performance in diverse environments. With RoHS compliance and a single port, this USB plug is a dependable solution for your connectivity needs.