| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 48074-9101 |
| Color: | Black |
| Series: | 48074 - Modular Jack 8/8 - RJ45 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 8/8, RJ45 |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass, Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 1.02 mm |
| Voltage: | 5.5 V DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Keying: | Yes |
| Component Type: | PCB Jack |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | Yes |
| Mating Cycles: | 750 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.02 mm |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Power Over Ethernet (PoE): | Non-PoE |
| Part Aliases: | 0480749101 |
| SKU: | MOL48074-9101 |
48074-9101
Specifications
Detailed Description
Enhance your network connectivity with our high-performance Modular Jack. Designed for seamless integration, this Right Angle, Surface Mount connector features Integrated Magnetics and LED for efficient signal transmission. With all Panel Grounding Tabs included, it ensures secure and reliable connections. The lead-free construction upholds environmental standards, while the durable materials and gold-plated contacts guarantee long-lasting performance. Suitable for PCB mounting, this RJ45 connector offers a 90° Angle orientation with keying for easy installation. Operating in a wide temperature range, from -40 to 85 °C, it's perfect for various environments. With RoHS compliance and a non-magnetic design, it meets stringent industry regulations. Experience seamless networking with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105314-2206 | Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 6 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2022 | 511321 - Change supplier. Add alternative resin materials "WOTE LCP KD130i" due to existing polyplastics capacity constraint issue, we must qualify second resin source to meet ramp-up demand. current polyplastics dont supply any volume for CY22 Q2 due to their limited capacity, we must qualify local LCP supplier WOTE to avoid production line down. no impact to form fit or function. | Download | |||
| 01/22/2021 | 509162 - Manufacturing Process Change. Removing the metal shell solder tail pre-tinning process | Download | |||
| 11/20/2020 | 509587 - Retraction of PCN 509162 MFG Process Change. previous issued PCN509162 by retractuib if pcn509587 adter reconfirmation 509162 change cancelled due to some customer dont agree to change. | Download | |||


