| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 48258-0002 |
| Series: | 48258 - USB 2.0 |
| Amperage: | 1.5 A |
| Connector Type: | USB |
| Gender: | Female |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Body Orientation: | Right Angle |
| Pitch: | 2.5 mm |
| Voltage: | 250 VAC |
| Shield Type: | Full Shield |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Keying: | Yes |
| USB Type: | A |
| Component Type: | Receptacle |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Panel Mount: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.5 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| SKU: | MOL48258-0002 |
48258-0002
| Heilind Number: | MOL48258-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 48258-0002 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Universal Serial Bus (USB) Shielded I/O Receptacle, Type A, Right-Angle, Sink Reverse Type, Mid Mount with Side Flange and Beveled Metal Pins, 0.76µm Gold (Au) Plating, Lead-Free
More >>Specifications
Detailed Description
Enhance connectivity with this USB Shielded I/O Receptacle. Designed for Type A, Right-Angle, Sink Reverse Type configurations, this receptacle ensures secure and reliable data transfer. Featuring beveled metal pins and 0.76µm Gold (Au) plating, it guarantees optimal signal integrity. With a 1.5A amperage and 250VAC voltage rating, it meets high-speed data transmission requirements. Panel mountable with through-hole termination, it offers easy installation. Operating in temperatures ranging from -25 to 85°C, it is suitable for various environments. Fully shielded and RoHS compliant, this receptacle is a dependable solution for USB connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/10/2025 | 516419 - Manufacturing Process Change. Add the Pressure plastic process to hold the terminal solder tail. | Download | |||
| 05/25/2022 | 511861 - Change Supplier. This notification is to inform you about addition of new Supplier WOTE, That impacting the parts as per attached list. For product no impact to fit, form or function. | Download | |||
| 12/21/2014 | GCM 10620668 - Obsolete above 3 series due to cost to produce this part is too high making the product unprofitable. LTB date is 2014/09/01; LTS date is 2014/12/01. Part is obsolete w/o replacement. | Download | |||
| 05/09/2014 | GCM 10636867 - Cancel Obsolete Notice (GCM #10620668), Molex will continue supporting these Parts because of the demand increase. | Download | |||

