48391-0003

Heilind Number:MOL48391-0003
Manufacturer:Molex
Manufacturer Number:48391-0003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Universal Serial Bus (USB 3.0) I/O Receptacle, Right-Angle, Type A, High-Temperature Blue Nylon, 15µ' Gold (Au) Plating, Contact Height 6.09mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 48391-0003
Color:Blue
Series:48391 - USB 3.0
Amperage:1.8 A
Connector Type:USB 3.0
Gender:Female
Number of Contacts:9
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-20 °C
Body Orientation:Right Angle
Pitch:2 mm, 2.5 mm
Voltage:30 V AC/DC
Material:Thermoplastic
Number of Ports:1
Orientation:Right Angle
Keying:Yes
USB Type:A
Component Type:Receptacle
Tail Length:1.5 mm
Operating Temperature Range:-20 - 85 °C
Contact Mating Area Plating:Gold
Ground to Panel / PCB:No
Number of Contacts Loaded:9
Mating Cycles:5000
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.2 mm
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:255 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm, 2.5 mm
Lock to Mating Part:No
Part Aliases:0483910003
SKU:MOL48391-0003

Detailed Description

Introducing our USB 3.0 I/O Receptacle, designed for high-speed connectivity with cutting-edge technology. This Type A receptacle, featuring a right-angle orientation, ensures seamless integration in your electronic devices. Constructed with durable high-temperature blue nylon, it offers reliability in various operating environments. With 9 gold-plated contacts and a maximum amperage of 1.8 A, this receptacle guarantees efficient data transfer. Its through-hole termination method and PCB locator facilitate easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for applications demanding high-speed USB connectivity, this receptacle is a must-have component for your electronic projects.