| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 48393-0003 |
| Color: | Blue |
| Series: | 48393 - USB 3.0 |
| Amperage: | 1.8 A |
| Connector Type: | USB 3.0 |
| Gender: | Female |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm, 2.5 mm |
| Voltage: | 30 V AC/DC |
| Material: | Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Keying: | Yes |
| USB Type: | A |
| Component Type: | Receptacle |
| Tail Length: | 1.1 mm |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Nickel, Tin |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 5000 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | 2 mm, 2.5 mm |
| Lock to Mating Part: | No |
| Part Aliases: | 0483930003 |
| SKU: | MOL48393-0003 |
48393-0003
Specifications
Detailed Description
Enhance your connectivity with our High-Temperature Blue Nylon USB 3.0 I/O Receptacle. Designed for seamless integration, this right-angle Type A connector boasts a durable construction with copper alloy contacts and a thermoplastic body, ensuring reliable performance even in demanding environments. With a 1.8A amperage and 30V AC/DC voltage rating, it offers efficient power transmission. Featuring through-hole termination and PCB locator for easy installation, this receptacle is ideal for high-speed data transfer applications. Its embossed tape packaging on reel facilitates convenient handling. RoHS compliant and with a wide operational temperature range, from -20 to 85°C, it guarantees compliance and functionality. Trust in this USB 3.0 connector for your connectivity needs, whether in industrial, commercial, or personal settings.

