| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 48404-0003 |
| Color: | Blue |
| Series: | 48404 - USB 3.0 |
| Amperage: | 1.8 A |
| Connector Type: | USB 3.0 |
| Gender: | Female |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Pitch: | 2 mm, 2.5 mm |
| Voltage: | 30 V AC/DC |
| Material: | Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Upright |
| Keying: | Yes |
| USB Type: | A |
| Component Type: | Receptacle |
| Tail Length: | 2.4 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Nickel, Tin |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 5000 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Maximum Solder Process Temperature: | 255 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm, 2.5 mm |
| Lock to Mating Part: | No |
| Part Aliases: | 0484040003 |
| SKU: | MOL48404-0003 |
48404-0003
Specifications
Detailed Description
Enhance your connectivity with our USB 3.0 I/O Receptacle in a convenient upright 90-degree design. Featuring a striking blue exterior, this female connector boasts a high amperage of 1.8 A and a durable copper alloy construction. With dual rows for efficient data transfer, it offers reliable performance in a wide temperature range from -20 to 85 °C. The 2 mm and 2.5 mm pitch, along with gold termination plating, ensures seamless integration onto your circuit board. RoHS compliant and lead-free, it is environmentally conscious while providing a maximum of 5000 mating cycles. Ideal for high-speed applications, this USB connector is the perfect solution for your technological needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19115-0009 | Avikrimp Snap Spade Terminal for 18-22 AWG Wire | ![]() |
| Molex 218910-1115 | Mirror Mezz Pro Hermaphroditic Connector, 2.50mm Connector Height, BGA-Attach Mounting, 15 Pair, 11 Row, 688 Circuits, 0.76µm Gold (Au) Plating | ![]() |
| Molex 26-48-1075 | KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 7 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-28-1023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-29-6108 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 39-31-0040 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 43045-0200 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 70543-0005 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 6 Circuits, 0.38 | ![]() |
| Molex 71436-2164 | 1.00mm Pitch Mezzanine IEEE 1386 Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 8.35mm Unmated Height, with PCB Locator Pegs, without Robotic Placement Metal Cap, 0.76 | ![]() |
| Molex 71764-0116 | 2.54mm Pitch C-Grid Breakaway Header, Low Profile, Dual Row, Right Angle, High Temperature, 16 Circuits, 0.38 | ![]() |
| Molex 87831-1420 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 14 Circuits, 0.38 | ![]() |


