| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 48405-0001 |
| Color: | Blue |
| Series: | 48405 - USB 3.0 |
| Amperage: | 1.8 A |
| Connector Type: | USB 3.0 |
| Gender: | Female |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm, 2.5 mm |
| Voltage: | 30 V AC/DC |
| Material: | Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Keying: | Yes |
| USB Type: | A |
| Component Type: | Receptacle |
| Tail Length: | 2.8 mm |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Nickel, Tin |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 5000 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | 2 mm, 2.5 mm |
| Lock to Mating Part: | No |
| Part Aliases: | 0484050001 |
| SKU: | MOL48405-0001 |
48405-0001
Specifications
Detailed Description
Enhance your connectivity with this high-speed USB 3.0 I/O Receptacle, designed for optimal performance. Featuring a right-angle Type A connector, it ensures a secure fit in various applications. The durable blue nylon housing can withstand high temperatures, while the 0.76µm gold plating guarantees reliable data transfer. With a contact height of 4.01mm and copper alloy construction, it offers efficient conductivity. This female connector, with two rows of contacts, is ideal for through-hole mounting. Operating at up to 30V AC/DC and 1.8A, it meets high-power transmission needs. Its 2mm pitch, along with 2.5mm tail length, provides stability on the PCB. Accommodating nine contacts, it's suitable for diverse setups. RoHS compliant and rated for 5000 mating cycles, this connector ensures longevity and environmental responsibility. Perfect for industrial or commercial use, it's a valuable addition to any connectivity solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2021 | 510389 - Manufacturing Process Change. Change Metal Shell Plating Method from barrel plating to reel to reel plating for improvement plating quality no impac to function or fit. | Download | |||

