| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 48408-0003 |
| Color: | Blue |
| Series: | 48408 - USB 3.0 |
| Amperage: | 1.8 A |
| Connector Type: | USB 3.0 |
| Gender: | Female |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Vertical |
| Pitch: | 2 mm, 2.5 mm |
| Voltage: | 30 V AC/DC |
| Material: | Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| Keying: | Yes |
| USB Type: | A |
| Component Type: | Receptacle |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Nickel, Tin |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 5000 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | 2 mm, 2.5 mm |
| Lock to Mating Part: | No |
| Part Aliases: | 0484080003 |
| SKU: | MOL48408-0003 |
48408-0003
Specifications
Detailed Description
Enhance your connectivity with our USB 3.0 I/O Receptacle. Designed for high-speed data transfer, this Type A connector features a durable construction of High-Temperature Blue Nylon, ensuring reliable performance in demanding environments. With a female gender and through-hole termination method, it offers easy and secure installation on your PCB. The vertical orientation and 2mm pitch save space while providing efficient functionality. Boasting a maximum operating temperature of 85°C and RoHS compliance, it guarantees both performance and environmental responsibility. Elevate your electronic projects with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105057-0001 | Universal Serial Bus (USB) Shielded I/O Type A Receptacle, Vertical, 0.76µm Gold (Au) Plating, 2.80mm Tail Length, with 3 Beveled Solder Tabs, Tray, Lead-Free | ![]() |
| Molex 15-31-1022 | 4.80mm Pitch Wire-to-Wire Receptacle Housing, 2 Circuits | ![]() |
| Molex 15-91-2120 | 2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 12 Circuits, Tin (Sn) Plating, without PCB Locator Pegs | ![]() |
| Molex 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 502585-0270 | 1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Surface Mount, Right-Angle, Tin Plating, Positive Lock, 2 Circuits, Natural | ![]() |
| Molex 52610-1033 | Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 10 Circuits, Tin-Silver-Bismuth Plating | ![]() |
| Molex 53398-0271 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 2 Circuits, Tape and Reel, 0.60mm PC Tail Length | ![]() |
| Molex 53398-0471 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 4 Circuits, Tape and Reel, 0.60mm PC Tail Length | ![]() |
| Molex 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 2 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating | ![]() |
| Molex 87831-1020 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 10 Circuits, 0.38µm Gold (Au) Plating, 2.50mm Tail Length, Dual Side Slots, Center Polarization, Tube | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2021 | 510389 - Manufacturing Process Change. Change Metal Shell Plating Method from barrel plating to reel to reel plating for improvement plating quality no impac to function or fit. | Download | |||


