| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 48409-0003 |
| Color: | Blue |
| Series: | 48409 - USB 3.0 |
| Amperage: | 1.8 A |
| Connector Type: | USB 3.0 |
| Gender: | Female |
| Number of Rows: | 4 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Vertical |
| Pitch: | 2 mm, 2.5 mm |
| Voltage: | 30 V AC/DC |
| Material: | Thermoplastic |
| Number of Ports: | 2 |
| Orientation: | Vertical |
| Keying: | Yes |
| USB Type: | A |
| Component Type: | Receptacle |
| Tail Length: | 3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Nickel, Tin |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 5000 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | 2 mm, 2.5 mm |
| Lock to Mating Part: | No |
| Part Aliases: | 0484090003 |
| SKU: | MOL48409-0003 |
48409-0003
Specifications
Detailed Description
Enhance connectivity with this Dual Port Stacked USB 3.0 I/O Receptacle, designed for versatile applications. Featuring a vertical Type A configuration, it ensures seamless integration in any setup. Crafted from high-temperature blue nylon, this receptacle guarantees durability and reliability. With a 1.8A amperage rating and 30V AC/DC voltage, it delivers efficient performance. Its through-hole termination method and copper alloy contact material offer secure and stable connections. Operating within a wide temperature range of -20 to 85°C, it is suitable for various environments. Ideal for high-speed data transfer, this USB 3.0 receptacle is a valuable component in any electronic assembly. RoHS compliant.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2021 | 510389 - Manufacturing Process Change. Change Metal Shell Plating Method from barrel plating to reel to reel plating for improvement plating quality no impac to function or fit. | Download | |||

