49547-0392

Heilind Number:MOL49547-0392
Manufacturer:Molex
Manufacturer Number:49547-0392
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.78mm Tab, 8.50mm Pitch Wire-to-Wire Female Housing Terminal Position Assurance (TPA) Retainer, 3 Circuits, Vertical, Upper Type

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 49547-0392
Series:49547 - TPA - Term Pos Assurance
Accessory Type:Terminal Position Assurance
Connector Type:TPA - Term Pos Assurance
Number of Contacts:3
Number of Rows:1
Component Type:Terminal Position Assurance
Packaging:Bag
Operating Temperature Range:-40 - 120 °C
Number of Contacts Loaded:3
Lock to Mating Part:Yes
Part Aliases:0495470392
SKU:MOL49547-0392

Detailed Description

Enhance the security and reliability of your connections with our TPA (Terminal Position Assurance) accessory. Designed for use with connectors in the 49547 series, this TPA ensures that terminals are properly positioned and locked in place, even in demanding environments. With three contacts loaded in a single row, it offers efficient protection for your connections. Operating within a wide temperature range from -40 to 120 °C, this accessory guarantees performance in extreme conditions. RoHS compliant and with a lock to the mating part, it meets stringent quality standards for peace of mind. Packaged in a convenient bag, it's easy to store and access when needed. Elevate your connector hardware with this essential TPA component.