49548-0390

Heilind Number:MOL49548-0390
Manufacturer:Molex
Manufacturer Number:49548-0390
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.78mm Tab, 8.50mm Pitch Wire-to-Wire Female Housing Terminal Position Assurance (TPA) Retainer, 3 Circuits, Vertical, Lower Type

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 49548-0390
Series:49548 - TPA - Term Pos Assurance
Accessory Type:Terminal Position Assurance
Connector Type:TPA - Term Pos Assurance
Number of Contacts:3
Number of Rows:1
Component Type:Terminal Position Assurance
Packaging:Bag
Operating Temperature Range:-40 - 120 °C
Number of Contacts Loaded:3
Lock to Mating Part:Yes
Part Aliases:0495480390
SKU:MOL49548-0390

Detailed Description

Ensure secure connections with our Term Pos Assurance series, designed for peace of mind in your applications. With three contacts in a single row, this accessory guarantees proper positioning for optimal performance. Operating in temperatures ranging from -40 to 120 °C, it offers reliability in diverse environments. RoHS compliant and featuring a lock to the mating part, it meets stringent industry standards for quality and sustainability. Perfect for use with RJ connectors and kits, it's an essential component in your connectivity setup. Stay ahead of the game with our Terminal Position Assurance accessory.