| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 49616-0715 |
| Color: | Gray |
| Series: | 49616 - HSAutoLink |
| Amperage: | 1 A |
| Connector Type: | HSAutoLink |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Voltage: | 5 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | .8 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | HSAutoLink |
| Part Aliases: | 0496160715 |
| SKU: | MOL49616-0715 |
49616-0715
| Heilind Number: | MOL49616-0715 |
| Manufacturer: | Molex |
| Manufacturer Number: | 49616-0715 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing our HSAutoLink Right Angle PCB Pin Header, a high-performance connector designed for seamless wire-to-board connections. Featuring a durable construction with a gray housing and gold-plated contacts, this connector ensures reliable signal transmission in industrial environments. With a compact .8mm pitch and 5 contacts, it offers precise connectivity for your PCB assembly. The right-angle orientation, along with PCB locator and retention features, simplifies installation and ensures secure mounting. Operating at a wide temperature range of -40 to 85°C, it's suitable for various applications. RoHS compliant and with a 5V AC/DC voltage rating, this connector meets international standards for environmental safety. Trust in the HSAutoLink for efficient and durable PCB interconnectivity.

