| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 49623-0695 |
| Color: | Ivory |
| Series: | 49623 |
| Amperage: | 9 A |
| Gender: | Plug |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Circuit Application: | Power |
| Panel Mount: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Mates With: | 4.20mm Wire-to-Wire Female TPA Link:49624|Link:49625|Link:49626 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0496230695 |
| Contact Detail: | 6 |
| SKU: | MOL49623-0695 |
49623-0695
Specifications
Detailed Description
Enhance your power connectivity with this Ivory Wire-to-Wire Plug, featuring a 6-contact, 2-row design for efficient circuitry. Crafted from durable nylon, it ensures reliable performance, even in challenging environments. With a 4.2mm pitch and 9A amperage, it's ideal for power applications. The plug is panel-mountable, offering versatility in installation, while its polarized and keyed design guarantees proper mating. Certified to UL standards, it meets quality and safety requirements. Perfect for various projects, from industrial to DIY, this connector is a must-have for seamless electrical connections.

