| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 49624-0695 |
| Color: | Ivory |
| Series: | 49624 |
| Amperage: | 9 A |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0496240695 |
| Contact Detail: | 6 |
| SKU: | MOL49624-0695 |
49624-0695
| Heilind Number: | MOL49624-0695 |
| Manufacturer: | Molex |
| Manufacturer Number: | 49624-0695 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
4.20mm Wire-to-Wire TPA Connector for Female Housing, 6 Circuits, UL94V-0, Ivory
More >>Specifications
Detailed Description
Elevate your power connection setup with the Ivory 49624 Series Pin & Socket Housing. Crafted with durable nylon housing material, this receptacle features six contacts arranged in two rows with a 4.2mm pitch, ensuring reliable performance. With a 9A amperage rating and operating temperature range of -40 to 105°C, it's built for efficiency in various environments. The polarized design and UL agency certification guarantee safe and compliant usage. Perfect for wire-to-wire connectors, its locking feature ensures secure mating. RoHS compliant and versatile, this housing is a must-have component for your connectivity needs.

