49624-1095

Heilind Number:MOL49624-1095
Manufacturer:Molex
Manufacturer Number:49624-1095
Datasheet:Drawing
ECAD Model:
3D Model

Description:

4.20mm Wire-to-Wire TPA Connector for Female Housing, 10 Circuits, UL94V-0, Ivory

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 49624-1095
Color:Ivory
Series:49624
Amperage:9 A
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:10
Number of Rows:2
Pitch:4.2 mm
Material:Nylon
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0496241095
Contact Detail:10
SKU:MOL49624-1095

Detailed Description

Elegantly designed in ivory, this receptacle offers a seamless connection for power transmission. Crafted with durable nylon housing and featuring ten contacts arranged in two rows, it ensures efficient and reliable performance. With a pitch of 4.2mm and operating temperatures ranging from -40 to 105°C, it's suitable for various applications. Its polarized design and locking feature guarantee secure mating, while its UL certification underscores its quality and safety standards. Perfect for wire-to-wire connectivity, this connector is a essential component in any electrical setup.