49626-0382

Heilind Number:MOL49626-0382
Manufacturer:Molex
Manufacturer Number:49626-0382
Datasheet:Drawing
ECAD Model:
3D Model

Description:

4.20mm Wire-to-Wire Lower TPA for Male Housing, 3 Circuits, Red

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 49626-0382
Color:Red
Series:49626
Gender:Plug
Number of Contacts:3
Number of Rows:1
Pitch:4.2 mm
Material:Nylon
Keying:No
Packaging:Bag
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Mates With:4.20mm Wire-to-Wire Male TPA Link:49623
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0496260382
Contact Detail:3
SKU:MOL49626-0382

Detailed Description

Enhance your power circuit connections with this vibrant red housing, designed for efficient wire-to-wire mating. Crafted from durable nylon, it ensures reliable performance in various applications. Featuring three contacts in a single row with a 4.2mm pitch, this connector offers a secure fit for your power needs. Its polarized design and locking feature guarantee a stable connection, while the absence of keying allows for versatile usage. Operating seamlessly in a range of temperatures, this housing is a must-have in your connector arsenal. Explore our range of pin and socket housings for seamless integration.