49626-0582

Heilind Number:MOL49626-0582
Manufacturer:Molex
Manufacturer Number:49626-0582
Datasheet:Drawing
ECAD Model:
3D Model

Description:

4.20mm Wire-to-Wire Lower TPA for Male Housing, 5 Circuits, Red

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 49626-0582
Color:Red
Series:49626
Gender:Plug
Number of Contacts:5
Number of Rows:1
Pitch:4.2 mm
Material:Nylon
Keying:No
Packaging:Bag
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Mates With:4.20mm Wire-to-Wire Male TPA Link:49623
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0496260582
Contact Detail:5
SKU:MOL49626-0582

Detailed Description

Enhance power connectivity with this five-contact, single-row nylon housing in a vibrant red hue. Designed for reliability, it features polarized mating for secure connections. The 4.2mm pitch ensures compatibility with various wire-to-wire setups, while its locking mechanism adds further stability. Crafted for optimal performance, this housing is a must-have component for power circuit applications.