49626-0982

Heilind Number:MOL49626-0982
Manufacturer:Molex
Manufacturer Number:49626-0982
Datasheet:Drawing
ECAD Model:
3D Model

Description:

4.20mm Wire-to-Wire Lower TPA for Male Housing, 9 Circuits, Red

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 49626-0982
Color:Red
Series:49626
Gender:Plug
Number of Contacts:9
Number of Rows:1
Pitch:4.2 mm
Material:Nylon
Keying:No
Packaging:Bag
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Mates With:4.20mm Wire-to-Wire Male TPA Link:49623
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0496260982
Contact Detail:9
SKU:MOL49626-0982

Detailed Description

Easily connect power circuits with this 9-contact, 1-row red connector. Designed for efficient wire-to-wire mating at a 4.2mm pitch, it ensures secure and polarized connections without the need for keying. Crafted from durable nylon and packaged for convenience, it guarantees reliable performance in various applications. With a high operating temperature range and compliance with RoHS standards, this connector prioritizes safety and efficiency. Its lock-to-mating part feature further enhances stability, making it ideal for power transmission. Suitable for both professional and DIY projects, this connector is a essential component for any electrical setup.