49627-0382

Heilind Number:MOL49627-0382
Manufacturer:Molex
Manufacturer Number:49627-0382
Datasheet:Drawing
ECAD Model:
3D Model

Description:

4.20mm Wire-to-Wire Lower TPA for Female Housing, 3 Circuits, Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 49627-0382
Color:Blue
Series:49627
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:3
Number of Rows:1
Pitch:4.2 mm
Material:Nylon
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0496270382
Contact Detail:3
SKU:MOL49627-0382

Detailed Description

Easily connect power circuits with this 3-contact receptacle housing, designed for efficient wire-to-wire connectivity. Crafted from durable nylon, it ensures reliable performance in temperatures ranging from -40 to 105°C. Featuring a 4.2mm pitch and polarized mating, it guarantees secure and accurate connections every time. With a locking mechanism for added safety, this housing is essential for various applications in industries such as automotive, electronics, and more. RoHS compliant and meticulously crafted, it meets high-quality standards for your peace of mind. Upgrade your connector system with this essential component.