| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 49627-0582 |
| Color: | Blue |
| Series: | 49627 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0496270582 |
| Contact Detail: | 5 |
| SKU: | MOL49627-0582 |
49627-0582
| Heilind Number: | MOL49627-0582 |
| Manufacturer: | Molex |
| Manufacturer Number: | 49627-0582 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with this 5-contact receptacle housing in a striking blue hue. Crafted from durable nylon, it ensures reliable performance in a variety of environments, with an operating temperature range from -40 to 105 °C. The 4.2 mm pitch and single-row design make it easy to integrate into your setup, while the polarized mating feature and locking mechanism guarantee secure connections. Whether for industrial or DIY projects, this connector system offers both convenience and durability. RoHS compliant for environmental peace of mind. Upgrade your wire-to-wire connections today.

